Schneider Electric Multi9 C60N Miniature Circuit Breaker, 3-Pole, 16A, Type C, 240V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 214-2071
- Mfr. Part No.:
- M9F11316
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€143.59
(exc. VAT)
€176.62
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.59 |
*price indicative
- RS Stock No.:
- 214-2071
- Mfr. Part No.:
- M9F11316
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail Mount | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | C60N | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Height | 81mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail Mount | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series C60N | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Height 81mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric C60N Series Miniature Circuit Breaker, 16A Current, 240VAC Rated AC Voltage - M9F11316
This miniature circuit-breaker provides thermal-magnetic protection for three-phase distribution and DC networks in industrial installations. Designed for panel or DIN-rail mounting, it offers overcurrent interruption and selective tripping for load circuits while indicating contact position for straightforward status checks.
Features & Benefits
• Type C thermal-magnetic tripping for controlled inrush handling
• 30kA breaking capacity at low-voltage DC for high-fault clearing
• 10kA Icu at 415V AC for robust phase-to-phase protection
• Tunnel terminals accepting up to 25mm² conductors for secure connections
• Padlockable toggle to allow safe isolation during maintenance
• 20000 mechanical cycles for prolonged switching life
• 30kA breaking capacity at low-voltage DC for high-fault clearing
• 10kA Icu at 415V AC for robust phase-to-phase protection
• Tunnel terminals accepting up to 25mm² conductors for secure connections
• Padlockable toggle to allow safe isolation during maintenance
• 20000 mechanical cycles for prolonged switching life
Applications
• Suitable for motor feeder protection with moderate starting currents
• Ideal for three-phase distribution boards in factories
• used with DC control supplies requiring high breaking capacity
• Can be used for machine-room isolation and maintenance tagging
• Suitable for industrial automation panel installations
• Ideal for three-phase distribution boards in factories
• used with DC control supplies requiring high breaking capacity
• Can be used for machine-room isolation and maintenance tagging
• Suitable for industrial automation panel installations
What Terminal arrangements accommodate larger conductor sizes?
The unit uses tunnel-style terminals TOP or bottom that accept rigid, flexible and ferrule-terminated conductors up to 25mm² with a 14mm wire strip length and 2N·m tightening torque.
How does the breaker perform across different supply voltages?
It is rated for operation up to 240V AC between phases and accepts higher phase voltages at 415V and 440V AC, and is suitable for DC systems at voltages up to 125V.
What environmental limits affect installation locations?
It operates between -30 to 70°C, withstands relative humidity to 95% at 55°C, meets pollution degree 3, and offers IP20 protection or IP40 when installed in a modular enclosure.
How is serviceability and lifecycle described?
Electrical endurance is specified at 10000 cycles and mechanical endurance at 20000 cycles, with heat dissipation approximately 7.5W at 415V for a 16A load.
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 16A 125 V dc DC, 10 kA Breaking Capacity
