Siemens SENTRON 5SJ4 Miniature Circuit Breaker, 1-Pole, 8A, Type C, 440V ac AC, 14 kA Breaking Capacity
- RS Stock No.:
- 216-4772
- Mfr. Part No.:
- 5SJ4108-7HG41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€61.28
(exc. VAT)
€75.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.28 |
*price indicative
- RS Stock No.:
- 216-4772
- Mfr. Part No.:
- 5SJ4108-7HG41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 14kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SJ4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | VDE, UL, EAC, CE, CCC | |
| Depth | 76mm | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 14kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SJ4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals VDE, UL, EAC, CE, CCC | ||
Depth 76mm | ||
Height 76mm | ||
- COO (Country of Origin):
- DE
The Siemens 5SJ4108-7HG41 Miniature Circuit Breakers operate at 240 V and 8 A, at AC. It has a breaking capacity of 14kA at AC. They are designed for branch circuit protection and feeder applications and are UL listed.
Tripping characteristic class-C.
Number of poles-1
Related links
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 3A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 6A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 2A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 16A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 4A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 20A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 8A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 32A 440V ac AC, 14 kA Breaking Capacity
