RS Better World
Siemens SENTRON 5SL6 Miniature Circuit Breaker, 3-Pole, 500mA, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 216-4775
- Mfr. Part No.:
- 5SL6305-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€97.72
(exc. VAT)
€120.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 216-4775
- Mfr. Part No.:
- 5SL6305-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SL6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 76mm | |
| Standards/Approvals | CE, VDE | |
| Width | 54mm | |
| Depth | 76mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SL6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 76mm | ||
Standards/Approvals CE, VDE | ||
Width 54mm | ||
Depth 76mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- RO
The Siemens 5SL6305-7 Miniature Circuit Breakers operate at 440 V and 0.5 A, at AC. It has switching capacity of 6kA. These can be used as main switches for the disconnection or isolation of plants. These are also suitable for the quick and easy mounting of additional components, such as auxiliary switches and fault signal contacts.
Tripping characteristic class-C.
Number of poles-3
Related links
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 500mA 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 500mA 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 500mA 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 500mA 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 1.3A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 1A 400V ac AC 6 kA Breaking Capacity
