RS Better World
Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3+N-Pole, 1A, Type C, 400V ac AC, 5 kA Breaking Capacity
- RS Stock No.:
- 216-4789
- Mfr. Part No.:
- 5SY7601-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€223.88
(exc. VAT)
€275.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 216-4789
- Mfr. Part No.:
- 5SY7601-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Standards/Approvals | EAC, CE, CCC | |
| Height | 76mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Standards/Approvals EAC, CE, CCC | ||
Height 76mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- DE
The Siemens 5SY7601-7 Miniature Circuit Breakers operate at 72 V DC and 1 A at AC. It has switching capacity of 15 kA according to EN 60898. These are ideal for application in large non-residential buildings and in industries.
Properties for main switches in accordance with EN 60204-1.
Halogen-free.
Number of poles- 4
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 63A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC, 5 kA Breaking Capacity
