Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker, 1-Pole, 200mA, Type G, 240V ac AC, 62.5 V dc DC, 15 kA Breaking
- RS Stock No.:
- 218-8579
- Mfr. Part No.:
- 1492-GS1G002-H1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€134.86
(exc. VAT)
€165.88
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.86 |
*price indicative
- RS Stock No.:
- 218-8579
- Mfr. Part No.:
- 1492-GS1G002-H1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 200mA | |
| Tripping Characteristics | Type G | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 1492-GS | |
| Series | 1492-GS | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Depth | 88.5mm | |
| Width | 25mm | |
| Standards/Approvals | UL, E65138, CSA, CE | |
| Height | 80mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 200mA | ||
Tripping Characteristics Type G | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 1492-GS | ||
Series 1492-GS | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Depth 88.5mm | ||
Width 25mm | ||
Standards/Approvals UL, E65138, CSA, CE | ||
Height 80mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Push Button | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation Bulletin 1492-GS high density miniature circuit breakers are thermal magnetic type supplementary protectors, with 0.2 A rating. These products are a high-density design often used when panel space (width) is a premium. Up to 24 one-pole breakers can be mounted per foot. They use a toggle style handle mechanism for circuit actuation. These breakers may also be ordered with an internally mounted N.O. auxiliary contact that requires no additional mounting space.
Includes low current ratings and rated currents for precise circuit requirements
Related links
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 200mA 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 2.5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking
