Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker, 1-Pole, 5A, Type B, 240V ac AC, 62.5 V dc DC, 10 kA Breaking
- RS Stock No.:
- 218-8700
- Mfr. Part No.:
- 1492-SPM1B050
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 2 units)*
€54.80
(exc. VAT)
€67.40
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.80 | €27.40 |
*price indicative
- RS Stock No.:
- 218-8700
- Mfr. Part No.:
- 1492-SPM1B050
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SP | |
| Series | 1492-SP | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | CE, CSA, UL | |
| Depth | 69mm | |
| Height | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492-SP | ||
Series 1492-SP | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals CE, CSA, UL | ||
Depth 69mm | ||
Height 75mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Not Applicable
The Rockwell Automation bulletin 1492-SP series 1 pole thermal magnetic supplementary protectors provide overcurrent protection for equipment where branch circuit protection is already provided or is not required. These devices are also miniature circuit breakers as defined by IEC standards.
RoHS compliant
Fully recyclable device
Suitable for extreme ambient conditions
Related links
- Allen Bradley 1492-SP 1492-SP Miniature Circuit Breaker 5A 240V ac AC 10 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
