Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker, 2-Pole, 500mA, Type B, 240V ac AC, 62.5 V dc DC, 15 kA
- RS Stock No.:
- 218-8783
- Mfr. Part No.:
- 1492-SPM2B005
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€58.66
(exc. VAT)
€72.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.66 |
*price indicative
- RS Stock No.:
- 218-8783
- Mfr. Part No.:
- 1492-SPM2B005
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SP | |
| Series | 1492-SPM | |
| Terminal Type | Clamp | |
| IP Rating | IP20, IP40 | |
| Height | 75mm | |
| Width | 35mm | |
| Standards/Approvals | CE, CSA, UL | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 1492-SP | ||
Series 1492-SPM | ||
Terminal Type Clamp | ||
IP Rating IP20, IP40 | ||
Height 75mm | ||
Width 35mm | ||
Standards/Approvals CE, CSA, UL | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation Automation 1492-SPM supplementary protector is a 2 poles thermal magnetic circuit breaker which provides an overcurrent protection for equipment where branch circuit protection is already provided, or is not required. It has 0.5 amperes continuous current rating and trip curve B.
Current limiting
Fast breaking time
Superior shock and vibration resistance to prevent nuisance tripping
RoHS compliant and fully-recyclable device
Suitable for extreme ambient conditions
Related links
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500mA 240V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500mA 240V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500mA 240V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500mA 240V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500mA 240V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500mA 240V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 500mA 240V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 50A 240V ac AC 15 kA Breaking
