Schneider Electric Multi9 M9F Miniature Circuit Breaker, 3-Pole, 16A, Type C, 440V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 219-9132
- Mfr. Part No.:
- M9F22316
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€154.71
(exc. VAT)
€190.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.71 |
*price indicative
- RS Stock No.:
- 219-9132
- Mfr. Part No.:
- M9F22316
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail Mount | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel Terminal | |
| Standards/Approvals | UL 1077, EN/IEC 60947-2, CSA C22.2 No 235, GB 14048.2 | |
| Depth | 72mm | |
| Height | 81mm | |
| Width | 54mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail Mount | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel Terminal | ||
Standards/Approvals UL 1077, EN/IEC 60947-2, CSA C22.2 No 235, GB 14048.2 | ||
Depth 72mm | ||
Height 81mm | ||
Width 54mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric M9F Series MCB, 16A Current Rating , 3 Poles - M9F22316
This MCB is a high-performance circuit breaker designed to ensure reliable electrical protection in various applications. With a robust 16 A current rating and a three-pole configuration, it efficiently manages electrical flow while safeguarding against overloads and short circuits. Measuring 54mm in width, 81mm in length, and 72mm in depth, this DIN rail-mounted breaker offers a Compact solution for modern electrical systems. It operates effectively at a rated AC voltage of 440V, making it suitable for a diverse range of sectors.
Features & Benefits
• Designed for three phase systems ensuring balanced load distribution
• Thermal magnetic tripping mechanism enhances dependable operation
• High breaking capacity of 10 kA provides enhanced protection
• Type C characteristics allow for brief overload tolerance
• Part of the Multi 9 range ensuring compatibility with other devices
• Suitable for DIN rail mounting, promoting easy installation
• Thermal magnetic tripping mechanism enhances dependable operation
• High breaking capacity of 10 kA provides enhanced protection
• Type C characteristics allow for brief overload tolerance
• Part of the Multi 9 range ensuring compatibility with other devices
• Suitable for DIN rail mounting, promoting easy installation
Applications
• Used with industrial machinery requiring consistent current management
• Utilised in commercial electrical installations to prevent surges
• Ideal for residential distributions needing reliable protection
• Employed in automation systems to maintain operational safety
• Utilised in commercial electrical installations to prevent surges
• Ideal for residential distributions needing reliable protection
• Employed in automation systems to maintain operational safety
Can this circuit breaker be easily integrated into existing systems?
Yes, the design of the breaker allows for seamless integration into existing DIN rail systems, making it convenient for upgrades or replacements without the need for extensive modifications to current setups.
What do the tripping characteristics mean for overload protection?
The Type C tripping characteristics indicate that this breaker is suitable for inductive loads with higher start-up currents, making it Ideal for applications such as motors and transformers, thus enabling it to effectively manage typical transient current surges without nuisance tripping.
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 16A 415V AC 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 20A 440V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 30A 440V ac AC, 10 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 440V ac AC, 10 kA Breaking
