Schneider Electric Multi9 Acti9 C60HDC Miniature Circuit Breaker, 1-Pole, 4A, Type C, 250 V dc DC, 10 kA Breaking
- RS Stock No.:
- 219-9174
- Mfr. Part No.:
- M9U21104
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.69
(exc. VAT)
€62.35
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.69 |
*price indicative
- RS Stock No.:
- 219-9174
- Mfr. Part No.:
- M9U21104
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | Acti9 C60HDC | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Depth | 73mm | |
| Standards/Approvals | EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series Acti9 C60HDC | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Depth 73mm | ||
Standards/Approvals EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electrics product Multi9 C60H-DC is a low voltage miniature circuit breaker (MCB) dedicated to direct current. It is a 1P circuit breaker with 1 protected pole, 4A rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10kA at 220VDC conforming to EN/IEC 60947-2 standard and 10kA at 220VDC conforming to EN/IEC 60947-2 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. It has been designed to offer enhanced protection by preventing, protecting people and equipment from electrical threats. This product protects from short circuit, earth leakage and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders. It has an electrical endurance going up to 3000 cycles and a mechanical endurance going up to 20000 cycles.
RoHS compliant
Related links
- Schneider Electric Multi9 Acti9 C60HDC Miniature Circuit Breaker 4A 500 V dc DC, 15 kA Breaking
- Schneider Electric Multi9 Acti9 C60HDC Miniature Circuit Breaker 50A 500 V dc DC, 15 kA Breaking
- Schneider Electric Multi9 Acti9 C60HDC Miniature Circuit Breaker 63A 15 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10A 250 V dc DC, 10 kA Breaking Capacity
- Eaton FAZ-DC FAZ Miniature Circuit Breaker 4A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 250 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 277V AC 10 kA Breaking
