Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 3A, Type C, 72 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 219-9262
- Mfr. Part No.:
- A9F94103
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€75.85
(exc. VAT)
€93.30
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.85 |
*price indicative
- RS Stock No.:
- 219-9262
- Mfr. Part No.:
- A9F94103
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2, EN 60898-1, EN 60947-2 | |
| Width | 18mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2, EN 60898-1, EN 60947-2 | ||
Width 18mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric iC60L Series Acti 9 MCB, 1 Pole, 3A Current Rating - A9F94103
This miniature circuit breaker (MCB) from Schneider Electric. Designed for efficient electrical distribution management, this device offers reliable circuit protection. It features compact dimensions of 18mm in width, 85mm in length, and 78.5mm in depth, making it a suitable solution for various installation needs.
Features & Benefits
• 15kA breaking capacity ensures robust circuit protection
• Thermal-magnetic technology provides effective tripping mechanisms
• Type C circuit characteristics manage inductive loads efficiently
• Single pole design fits seamlessly into diverse requirement
• DIN rail mount facilitates easy installation and maintenance
Applications
• Used in residential electrical installations for reliable protection
• Ideal for commercial settings where circuit overloads may occur
• Suitable for various distribution blocks for flexibility
• Used in automation systems to safeguard electrical components
• Suitable for use in environments with significant temperature variations
What tripping characteristics does this device have?
It features Type C tripping characteristics, suitable for applications with inductive loads, ensuring reliable operation under varying conditions.
What is the maximum current rating and how does it impact usage?
The maximum rated current is 3A, ideal for protecting smaller electrical circuits from overload while maintaining operational efficiency.
Can this circuit breaker be used in outdoor applications?
While it is designed for indoor use, the unit has an IP20 rating, indicating limited protection against foreign objects and moisture; therefore, its not suitable for outdoor exposure.
What is the ambient temperature range for safe operation?
This product can operate within a temperature range of -35 to 70°C, making it versatile for diverse environments.
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 125 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 500mA 72 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 6A 72 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 4A 72 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 63A 72 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 32A 72 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 16A 72 V dc DC, 15 kA Breaking Capacity
