RS Better World
Siemens SENTRON 3VA1 Circuit Breaker, 3-Pole, 400A, 690V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 224-7909
- Mfr. Part No.:
- 3VA1440-6MH32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,373.59
(exc. VAT)
€1,689.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,373.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 224-7909
- Mfr. Part No.:
- 3VA1440-6MH32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 248mm | |
| Standards/Approvals | VDE, EAC, CCC | |
| Width | 138mm | |
| Depth | 110mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 3VA1 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 248mm | ||
Standards/Approvals VDE, EAC, CCC | ||
Width 138mm | ||
Depth 110mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA1 circuit breakers set new standards in terms of flexibility and variety of modular accessories. Standardized accessories suitable for use with several sizes of circuit breaker from all the 3VA ranges help to cut costs and save installation time. The 3VA1 molded case circuit breakers reliably perform all the tasks required for line protection and starter protection.
Compact design
Depending on size: 1-pole to 4-pole versions
Fixed version, plug-in version
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C
Modular and easy-to-fit internal accessories with diverse functions
Uniform accessories platform across all 3VA molded case circuit breakers
Related links
- Siemens SENTRON 3VA1 Circuit Breaker 320A 70 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 500A 70 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 125A 70 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 100A 600 V dc DC, 70 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 50A 70 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 63A 70 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 80A 70 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 40A 70 kA Breaking Capacity
