RS Better World
Siemens SENTRON 3VA5 Miniature Circuit Breaker, 3-Pole, 600A, 500V ac AC, 35 kA Breaking Capacity
- RS Stock No.:
- 224-7922
- Mfr. Part No.:
- 3VA5160-5ED31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€288.95
(exc. VAT)
€355.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 224-7922
- Mfr. Part No.:
- 3VA5160-5ED31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 600A | |
| Rated AC Voltage | 500V ac | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 140mm | |
| Standards/Approvals | CCC, VDE, EAC | |
| Depth | 76.5mm | |
| Width | 76.2mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 600A | ||
Rated AC Voltage 500V ac | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 3VA5 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 140mm | ||
Standards/Approvals CCC, VDE, EAC | ||
Depth 76.5mm | ||
Width 76.2mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA5 molded case circuit breakers are ideal for machine and switchgear manufacturers.
1-pole and 3-pole breaker versions
Thermal-magnetic trip unit
Also available as a molded case switch and as a motor circuit protector
Related links
- Siemens SENTRON 3VA5 Miniature Circuit Breaker 40A 35 kA Breaking Capacity
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens SENTRON 3VA6 Circuit Breaker 600A Type I 35 kA Breaking Capacity
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 45A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 60A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 40A Fixed
