RS Better World
Siemens SENTRON 3VA6 Circuit Breaker, 3-Pole, 600A, Type L, Type I, 600V ac AC, 35 kA Breaking Capacity
- RS Stock No.:
- 196-3583
- Mfr. Part No.:
- 3VA64405HL312AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,597.53
(exc. VAT)
€4,424.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,597.53 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 196-3583
- Mfr. Part No.:
- 3VA64405HL312AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 600A | |
| Tripping Characteristics | Type L, Type I | |
| Rated AC Voltage | 600V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 35kA | |
| Range | SENTRON | |
| Series | 3VA6 | |
| IP Rating | IP40 | |
| Depth | 248mm | |
| Standards/Approvals | UL 489, IEC 60947 | |
| Height | 248mm | |
| Width | 110mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | ETU320 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 600A | ||
Tripping Characteristics Type L, Type I | ||
Rated AC Voltage 600V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 35kA | ||
Range SENTRON | ||
Series 3VA6 | ||
IP Rating IP40 | ||
Depth 248mm | ||
Standards/Approvals UL 489, IEC 60947 | ||
Height 248mm | ||
Width 110mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism ETU320 | ||
- COO (Country of Origin):
- CZ
Circuit breaker 3VA6 UL frame 600 breaking capacity class M 35kA @ 480V 3-pole, LI, In=400A overload protection Ir=160A...400A short-circuit protection Ii=1.5...12 x In without connection
Related links
- Siemens SENTRON 3VA6 Circuit Breaker 150A 35 kA Breaking Capacity
- Siemens SENTRON 3VA6 Circuit Breaker 400A 600V ac AC
- Siemens SENTRON 3VA5 Miniature Circuit Breaker 600A 35 kA Breaking Capacity
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
