ABB S800PV MCB, 4P, 125A Curve B
- RS Stock No.:
- 225-5952
- Mfr. Part No.:
- 2CCF019633R0001 S804PV-SP125 - 5 kA
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5952
- Mfr. Part No.:
- 2CCF019633R0001 S804PV-SP125 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Series | S800PV | |
| Mounting Style | DIN Rail Mount | |
| Model Number | S804PV-SP125 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Series S800PV | ||
Mounting Style DIN Rail Mount | ||
Model Number S804PV-SP125 | ||
The ABB S800 series is a 4-pole high performance circuit breaker for photovoltaics, with cage terminal. It is a current limiting device with a maximum breaking capacity of 5kA. It can be used for voltages up to 1500V DC. It has two different tripping mechanisms, the thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection.
Degree of protection IP20
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
Related links
- ABB S800PV MCB 125A Curve B
- ABB High Performance S800N MCB 125A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 25A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 10A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 20A Curve B 6 kA Breaking Capacity