ABB High Performance S800PV Miniature Circuit Breaker, 4-Pole, 6A, Type B, 1500 V DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5965
- Mfr. Part No.:
- 2CCF019647R0001 S804PV-SP6 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€441.00
(exc. VAT)
€542.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.00 |
*price indicative
- RS Stock No.:
- 225-5965
- Mfr. Part No.:
- 2CCF019647R0001 S804PV-SP6 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1500V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 111mm | |
| Width | 105mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1500V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 111mm | ||
Width 105mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 6A Current Rating , 4 Poles - 2CCF019647R0001 S804PV-SP6 - 5 kA
This MCB is a high-performance circuit breaker designed for reliable electrical management in various applications. With four poles and a current rating of 6 A, it operates efficiently under a rated DC voltage of 1500 V. Its toggle switch reset actuator facilitates easy manual intervention, while robust design features ensure durability and safety.
Features & Benefits
• High performance with a 5 kA breaking capacity
• Type SP tripping characteristic suits varying load types
• Compact dimensions of 105 mm x 111 mm x 111 mm enhance installation flexibility
• Cage Terminal type ensures secure and reliable connectivity
• Versatile for both AC and DC circuit protection
• Complies with international standards for safety and efficiency
• Type SP tripping characteristic suits varying load types
• Compact dimensions of 105 mm x 111 mm x 111 mm enhance installation flexibility
• Cage Terminal type ensures secure and reliable connectivity
• Versatile for both AC and DC circuit protection
• Complies with international standards for safety and efficiency
Applications
• Utilised in solar power systems for effective DC circuit protection
• Integrated into industrial settings for overload and short circuit management
• Employed in building installations ensuring safety in residential and commercial spaces
• Suitable for renewable energy supporting energy efficiency
• Integrated into industrial settings for overload and short circuit management
• Employed in building installations ensuring safety in residential and commercial spaces
• Suitable for renewable energy supporting energy efficiency
What type of loads is this circuit breaker designed to handle effectively?
This device is designed to handle inductive loads such as motors and transformers, making it a suitable choice in industrial and renewable energy applications.
How does the toggle switch reset actuator enhance user control?
The actuator allows for a straightforward manual reset after a tripping event, promoting ease of use and effective circuit management.
Can it be used for photovoltaic applications?
Yes, this MCB is specifically suitable for photovoltaic systems, providing robust protection against high DC voltages.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 8A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 25A 1500 V dc DC, 5 kA Breaking Capacity
