ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 20A, Type K, 253V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 225-6000
- Mfr. Part No.:
- 2CDS251103R0487
- Manufacturer:
- ABB
Subtotal (1 unit)*
€78.61
(exc. VAT)
€96.69
(inc. VAT)
- Ready to ship from 10 September 2026
Units | Per unit |
|---|---|
| 1 + | €78.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 225-6000
- Mfr. Part No.:
- 2CDS251103R0487
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 253V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 253V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S200 Series MCB, 20A Current Rating , 1 Pole - 2CDS251103R0487
Features & Benefits
• Thermal tripping mechanism provides reliable overload safety
• Screw Terminal connections ensure secure wire fittings
• Compatible with auxiliary contacts for expanded functionality
• Designed for easy disassembly for recycling purposes
• Complies with international standards for quality assurance
Applications
• Ideal for integration within industrial electrical systems
• Applicable in automated control panels for machinery
• Suitable for installations demanding robust circuit protection
How does the thermal tripping mechanism work for this device?
What type of auxiliary contacts can be used with this MCB?
What is the significance of its compliance with IEC/EN standards?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
