ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 20A, Type B, 400V ac AC, 12 V DC, 6 kA Breaking
- RS Stock No.:
- 237-3200
- Mfr. Part No.:
- 2CDS251103R0205+N S201 B 20A NAD
- Manufacturer:
- ABB
Subtotal (1 unit)*
€89.16
(exc. VAT)
€109.67
(inc. VAT)
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €89.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3200
- Mfr. Part No.:
- 2CDS251103R0205+N S201 B 20A NAD
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 20A Current Rating, 1+N Poles - 2CDS251103R0205+N S201 B 20A NAD
Features & Benefits
• Rated for 230V AC and 12V DC, suitable for dual-voltage applications
• 1+N pole configuration enhances protection for live and NEUTRAL conductors
• 10kA breaking capacity ensures safety in fault conditions
• Toggle switch actuator allows easy manual reset
Applications
• Ideal for lighting, heating, and low-voltage control circuits
• Suitable for installations requiring dual-voltage protection (AC and DC)
• Used in control panels, switchboards, and Compact distribution boards
What does the 1+N pole configuration mean?
Can this MCB be used in DC circuits?
How does the thermal-electromechanical tripping mechanism work?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC 20 kA Breaking
- ABB M Compact S200 S200 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity