Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 10A, Type D, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-1005
- Mfr. Part No.:
- 177529 FAZ6-D10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.43
(exc. VAT)
€42.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.43 |
*price indicative
- RS Stock No.:
- 230-1005
- Mfr. Part No.:
- 177529 FAZ6-D10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Depth | 72.6mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 36mm | ||
Depth 72.6mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 10A Current Rating, 1+N Poles- 177529 FAZ6-D10/1N
This miniature circuit breaker (MCB) is designed to provide effective low voltage circuit protection for various electrical applications. The Eaton 10A MCB features a 1+N pole configuration, making it suitable for both single-phase and neutral line installations. With a breaking capacity of up to 10kA, this reliable circuit breaker ensures swift interruption during fault conditions. Measuring 36mm in width and 72.6mm in depth, it is compact enough for standard DIN rail mounting.
Features & Benefits
• Features a Type D tripping characteristic for inductive loads
• Provides a rated AC voltage of 240V for extensive compatibility
• 10A current rating supports diverse electrical requirements
• High breaking capacity of 10kA ensures reliable circuit protection
• Designed for DIN rail mounting, simplifying installation processes
• Offers temperature tolerance between -25°C and 75°C for various environments
Applications
• Used for protecting industrial machinery and equipment
• Ideal for residential electrical distribution boards
• Suitable for automation systems in commercial settings
• Can be employed in control circuits for motor
What is the significance of the Type D tripping characteristic?
The Type D tripping characteristic is engineered to trip at higher fault currents, making it ideal for applications involving inductive loads such as motors and transformers.
How can the product be installed within an electrical system?
It can be easily installed on a DIN rail, allowing for straightforward integration into existing boards or enclosures with a secure fit.
What electrical current can be safely managed by this device?
It effectively manages a rated operational current of 10A for standard applications, offering robust protection for connected circuits.
What regulations or standards does this product comply with?
The device meets the stringent requirements set forth by IEC/EN 61439, ensuring high performance and safety in electrical installations.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 240V ac AC, 6 kA Breaking Capacity
