Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 16A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-1018
- Mfr. Part No.:
- 177413 FAZ6-D16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.04
(exc. VAT)
€80.00
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.04 |
*price indicative
- RS Stock No.:
- 230-1018
- Mfr. Part No.:
- 177413 FAZ6-D16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 72mm | |
| Depth | 72.6mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 72mm | ||
Depth 72.6mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 16A Current Rating, 3+N Poles - 177413 FAZ6-D16/3N
This miniature circuit breaker (MCB) is designed for efficient electrical protection in various settings. With a current rating of 16A, it features a 3+N configuration, ensuring comprehensive circuit safeguarding. This robust device has dimensions of 72mm in width and 72.6mm in length, making it suitable for standard DIN rail mounting, ideal for industrial applications.
Features & Benefits
• Type D characteristics ensure reliable tripping under high start-up currents
• Designed for a rated AC voltage of 415V to handle demanding environments
• High breaking capacity of 10kA provides superior protection
• Temperature resilience from -25°C to 75°C supports diverse operational conditions
• Connectable conductor cross-section of 1-25mm² for versatile installation
• Compact design allows for space-efficient electrical distribution
Applications
• Utilised in industrial automation systems for circuit protection
• Suitable for use in power distribution panels for electronic equipment
• Employed in mechanical engineering to safeguard machinery
• Common in electrical installations requiring reliable overload protection
What makes the circuit's breaking capacity significant for heavy-duty usage?
The high breaking capacity of 10kA ensures that the circuit breaker can safely interrupt fault currents, which is critical in protecting against equipment damage in heavy-duty applications.
How does the temperature range impact its performance in various environments?
Operating effectively between -25°C and 75°C, it maintains reliability in extreme conditions, safeguarding electrical systems in both cold and hot environments.
What are the implications of the 3+N configuration for electrical installation?
This configuration allows for both three-phase and neutral protection, accommodating diverse installation requirements and enhancing overall system safety.
How does the Type D characteristic benefit applications with high inrush currents?
Type D characteristics allow for higher start-up currents, making it suitable for applications like motors and transformers that experience temporary overloads without tripping unnecessarily.
What installation considerations should be made for optimal performance?
Ensure proper mounting on DIN rails and use compatible conductor cross-sections to enhance connectivity and optimise thermal performance for effective heat dissipation.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ6 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
