Eaton FAZ Miniature Circuit Breaker, 3+N-Pole, 25A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 230-1341
- Mfr. Part No.:
- 278977 FAZ-C25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€198.00
(exc. VAT)
€243.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.00 |
*price indicative
- RS Stock No.:
- 230-1341
- Mfr. Part No.:
- 278977 FAZ-C25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Standards/Approvals | EN 45545-2, IEC 61373 | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Height 80mm | ||
Standards/Approvals EN 45545-2, IEC 61373 | ||
Width 17.5mm | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
Eaton MCB, 3+N Poles, 25A Current Rating - 278977 FAZ-C25/3N
This miniature circuit breaker (MCB) is designed for industrial and advanced commercial applications, ensuring secure electrical protection. The 25A MCB features a compact design, measuring 72mm in width and 80mm in length, ideal for DIN rail mounting. With a tripping characteristic of Type C, it provides reliable operation in various environments.
Features & Benefits
• High breaking capacity of 10kA ensures enhanced protection against overloads
• 3 pole + N configuration is ideal for three-phase applications
• Rated for 240V AC offers versatility in electrical systems
• Suitable for temperatures ranging from -40°C to 75°C
• Designed for easy installation on standard DIN rails
• Twin-purpose terminals accommodate varying conductor sizes
Applications
• Ideal for switchgear in industrial electrical systems
• Used for enhancing residential electrical protection
• Suitable for commercial buildings requiring dependable circuit safeguarding
• Employed in automation where circuit reliability is critical
What is the operational voltage for this circuit breaker?
The operational voltage is rated at 240V AC, making it suitable for various electrical setups, including both commercial and industrial use.
How does the Type C characteristic benefit specific applications?
The Type C characteristic allows for a higher tolerance to inrush currents, making it suitable for inductive loads such as motors and transformers in commercial settings.
What environments can this circuit breaker operate in?
It is designed to operate effectively in ambient temperatures ranging from -40°C to 75°C, offering reliability under diverse conditions.
How do the terminal configurations affect installation?
The twin-purpose terminals ensure flexibility, allowing for both solid and multi-stranded connections, thereby simplifying the installation process for electricians.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
