ABB SMISSLINE TP S400M Miniature Circuit Breaker, 4-Pole, 32A, Type C, 12V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 231-9564
- Mfr. Part No.:
- 2CCS573103R8324 S403M-C32NP
- Manufacturer:
- ABB
Subtotal (1 unit)*
€215.20
(exc. VAT)
€264.70
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.20 |
*price indicative
- RS Stock No.:
- 231-9564
- Mfr. Part No.:
- 2CCS573103R8324 S403M-C32NP
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 12V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 72mm | |
| Depth | 82mm | |
| Height | 82mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 12V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 72mm | ||
Depth 82mm | ||
Height 82mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 4 Poles, 32A Current Rating - 2CCS573103R8324 S403M-C32NP
This device is crucial for maintaining electrical safety and reliability across a range of applications. It is designed for use in automation, electronics, and mechanical industries, effectively protecting electrical systems from overloads and short circuits. This circuit breaker is a key choice for both industrial and commercial settings, offering consistent protection while ensuring operational efficacy.
Features & Benefits
• Rated for 32A current for dependable performance
• Four-pole configuration suitable for three-phase applications
• Type C tripping characteristics accommodate high inrush currents
• Compatible with standard DIN rail for easy installation
• Part of the esteemed SMISSLINE TP Series for enhanced functionality
• Applicable for various electrical protection scenarios
Applications
• Protecting machinery in industrial systems
• Suitable for commercial electrical distribution
• Used in automation control panels to prevent faults
• Employed in power distribution systems that require multiple phases
What type of inrush current is supported?
It accommodates high inrush currents due to its Type C characteristics.
How is the installation process managed?
Installation is straightforward, mounting directly to DIN rail.
Is it suitable for residential applications?
While primarily intended for industrial use, it may be adapted for residential applications.
How often should maintenance be performed?
Regular inspections are recommended to ensure efficient and safe operation.
Can it be integrated with existing systems?
Yes, it is compatible with standard electrical systems and components.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A 12V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 12V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 12V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity