ABB High Performance S800C Miniature Circuit Breaker, 2-Pole, 80A, Type B, 440V ac AC, 250 V dc DC, 50 kA Breaking
- RS Stock No.:
- 231-9575
- Mfr. Part No.:
- 2CCG001217R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€200.75
(exc. VAT)
€246.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.75 |
*price indicative
- RS Stock No.:
- 231-9575
- Mfr. Part No.:
- 2CCG001217R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 54mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 54mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- CH
ABB S800C Series MCB, 80A Current Rating, 400V Rated AC Voltage - 2CCG001217R0001
This is a high-performance circuit breaker designed for effective electrical safety in various applications. The Compact 2-pole design measures 54mm in width and 82.5mm in length, making it Ideal for DIN rail mounting. It operates with a current rating of 80A and complies with IEC/EN 60947-2 standards, providing robust protection against overcurrent.
Features & Benefits
• 80A circuit breaker ensures reliable management of electrical loads
• Type B MCB operates efficiently under standard domestic conditions
• Breaking capacity of 6kA allows for effective fault interruption
• Enhanced safety with a toggle switch reset actuator for ease of use
• Designed for easy installation on DIN rails for space optimisation
• Operates in temperatures ranging from -25°C to +60°C for versatility
• Type B MCB operates efficiently under standard domestic conditions
• Breaking capacity of 6kA allows for effective fault interruption
• Enhanced safety with a toggle switch reset actuator for ease of use
• Designed for easy installation on DIN rails for space optimisation
• Operates in temperatures ranging from -25°C to +60°C for versatility
Applications
• Used in residential for circuit protection
• Suitable for industrial use in machinery and automated systems
• Provides protection for commercial electrical systems and loads
• Ideal for use in diverse climates due to expansive operational range
• Suitable for industrial use in machinery and automated systems
• Provides protection for commercial electrical systems and loads
• Ideal for use in diverse climates due to expansive operational range
What electrical ratings should I consider when selecting a circuit breaker?
When selecting a circuit breaker, consider its rated current, which in this case is 80A, along with its breaking capacity of 6kA. This information helps ensure the breaker can handle the expected load and interruptions safely.
How does the tripping characteristic affect its performance in various applications?
The Type B tripping characteristic is designed to react to overloads in typical household applications, providing protection against lower overload currents that could occur in domestic settings or simple circuits.
Can I mount the circuit breaker in any position on the DIN rail?
Yes, this circuit breaker can be mounted in any position on the DIN rail, providing flexibility during installation and allowing adjustments as needed in different environments.
Related links
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking