ABB High Performance S800C Miniature Circuit Breaker, 3-Pole, 40A, Type C, 415V ac AC, 375 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9576
- Mfr. Part No.:
- 2CCS883001R0404 S803C C 40A - 25 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€221.35
(exc. VAT)
€272.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.35 |
*price indicative
- RS Stock No.:
- 231-9576
- Mfr. Part No.:
- 2CCS883001R0404 S803C C 40A - 25 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | High Performance | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range High Performance | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- CH
ABB S800C Series MCB, 3 Poles, 40A Current Rating - 2CCS883001R0404 S803C C 40A - 25 KA
This MCB provides essential electrical protection in high-performance applications. Its robust design and advanced features ensure safe operation while safeguarding against overloads and short circuits, making it suitable for both industrial and commercial environments.
Features & Benefits
• High-performance circuit breaker delivers optimal electrical protection
• Type C circuit breaker trips under high inrush current conditions
• 3-phase MCB supports balanced load distribution
• DIN rail mount enables straightforward installation in electrical panels
• Rated for 40A, accommodating significant load requirements
• Designed to withstand short-circuit currents of up to 25 kA
Applications
• Used in industrial automation systems
• Employed in commercial electrical installations
• Suitable for motor control circuits
• Integrated into power distribution systems
• Provides protection for electrical machinery
How does it perform under short-circuit conditions?
This circuit breaker handles short-circuit currents up to 25 kA, ensuring safety and reliability.
What are the installation requirements for this product?
It is intended for DIN rail mounting, allowing for easy installation without special tools.
Can it be used with different electrical loads?
Yes, it is compatible with a variety of electrical loads, provided they remain within the 40A rating.
What maintenance is required to ensure its performance?
Regular inspections are advisable to confirm functionality and check for any physical damage.
Is it suitable for use in residential applications?
While primarily designed for industrial and commercial use, it can be applied in residential settings where high capacity is necessary.
Related links
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 10A 230V AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking