ABB ComPact Home SH200 Miniature Circuit Breaker, 2-Pole, 6A, Type C, 440V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 231-9655
- Mfr. Part No.:
- 2CDS212001R0064 SH202-C 6
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€54.23
(exc. VAT)
€66.70
(inc. VAT)
- 12 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €54.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9655
- Mfr. Part No.:
- 2CDS212001R0064 SH202-C 6
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | ComPact Home | |
| Series | SH200 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 69mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range ComPact Home | ||
Series SH200 | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 69mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB SH200 Series MCB, 2 Poles, 6A Current Rating - 2CDS212001R0064 SH202-C 6
Features & Benefits
Applications
How can I confirm compatibility with existing electrical systems?
What is the recommended procedure for installation?
How does this product handle short circuits?
What environmental conditions can this withstand?
Is maintenance required for this circuit breaker?
Related links
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 3A 400V AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 20A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 32A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 40A 440V ac AC, 6 kA Breaking Capacity