ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 440V ac AC, 125 V dc DC, 20 kA Breaking
- RS Stock No.:
- 231-9679
- Mfr. Part No.:
- 2CDS252001R0984 S202 C 0.5A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€82.10
(exc. VAT)
€100.98
(inc. VAT)
- Shipping from 28 December 2026
Box(es) | Per Box |
|---|---|
| 1 + | €82.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9679
- Mfr. Part No.:
- 2CDS252001R0984 S202 C 0.5A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 69mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw Clamp | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 69mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 2 Poles, 500mA Current Rating - 2CDS252001R0984 S202 C 0.5A - 10 KA
Features & Benefits
Applications
Can this device handle both residential and industrial loads?
How does the MCB reduce maintenance work?
What length of circuit can it protect?
Is this product suitable for retrofitting in existing panels?
What is the significance of the Better World certification?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 500mA 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 500mA 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V AC 10 kA Breaking