RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 4A, Type D, 440V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 box of 1 unit)*

€75.56

(exc. VAT)

€92.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€75.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9723
Mfr. Part No.:
2CDS272001R0041 S202M D 4A - 15 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

88mm

Width

35mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Thermomagnetic, Electromagnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200M Series MCB, 4A, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS272001R0041 S202M D 4A - 15 KA


This MCB is designed for effective circuit protection within a variety of electrical systems. With a 4A current rating and Type D characteristics, it ensures reliable operation in commercial and industrial environments. The device safeguards against overloads and short circuits, making it vital for enhancing electrical safety and efficiency.

Features & Benefits


• Provides circuit protection with a breaking capacity of 10kA

• 2-pole configuration allows for dual-line protection

• Thermal electromechanical tripping mechanism ensures reliable cut-off

• Designed for DIN rail mounting for straightforward installation

• Short circuit protection enhances overall system safety

• Utilises the System Pro M Compact design for space-efficient integration

Applications


• Suitable for circuit protection in commercial establishments

• Ideal for safeguarding industrial machinery and equipment

• Used in automation systems to prevent overloads

How does the MCB ensure safety for electrical circuits?


This device employs a thermal electromechanical tripping mechanism that activates during overloads or short circuits.

What are the environmental conditions for its operation?


It operates effectively within a temperature range of -25 to +55°C, allowing for use in diverse settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy