ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 40A, Type Z, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9764
- Mfr. Part No.:
- 2CDS273337R0558 SU203M-Z40
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€281.71
(exc. VAT)
€346.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €281.71 |
*price indicative
- RS Stock No.:
- 231-9764
- Mfr. Part No.:
- 2CDS273337R0558 SU203M-Z40
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Height | 111mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Height 111mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200M Series MCB, 40A Current Rating, 400V Rated AC Voltage - 2CDS273337R0558 SU203M-Z40
This miniature circuit breaker features a robust design Ideal for electrical protection in various applications. With dimensions of 69mm in length and 52.5mm in width, this 3 pole MCB is rated at 40A and operates at a voltage of 400V AC. It offers enhanced safety and reliability, making it suitable for professional environments.
Features & Benefits
• Requires minimal space with a Compact design
• Suitable tripping characteristics to prevent overloads
• High breaking capacity of 15kA protects against faults
• Designed for easy installation on DIN rails
• Versatile screw Terminal facilitates secure connections
• Operates effectively within a wide temperature range
• Suitable tripping characteristics to prevent overloads
• High breaking capacity of 15kA protects against faults
• Designed for easy installation on DIN rails
• Versatile screw Terminal facilitates secure connections
• Operates effectively within a wide temperature range
Applications
• Used for circuit protection in commercial electrical panels
• Employed in industrial machinery requiring three-phase circuits
• Suitable for lighting systems needing reliable overload protection
• Ideal for motor control requiring high breaking capacity
• Employed in industrial machinery requiring three-phase circuits
• Suitable for lighting systems needing reliable overload protection
• Ideal for motor control requiring high breaking capacity
How does this circuit breaker enhance electrical safety?
The device features a high breaking capacity of 15kA, which ensures that short circuits are effectively interrupted, protecting downstream equipment from damage.
What are the specific conditions under which this product operates?
The circuit breaker operates reliably in ambient temperatures ranging from -25°C to +55°C, demonstrating resilience in diverse environmental conditions.
What installation requirements should be considered?
It is designed for DIN rail mounting, allowing easy integration into existing electrical systems while ensuring sturdy support.
What type of terminals does it feature, and how do they benefit installation?
It has screw terminals that permit straightforward connections, offering flexibility for various conductor sizes and types. This ensures a secure and reliable installation.
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 5A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity