ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 2A, Type C, 440V ac AC, 125 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9767
- Mfr. Part No.:
- 2CDS274001R0024 S204M C 2A - 15 KA
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€202.38
(exc. VAT)
€248.93
(inc. VAT)
- 2 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €202.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9767
- Mfr. Part No.:
- 2CDS274001R0024 S204M C 2A - 15 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 69mm | |
| Height | 69mm | |
| Width | 70mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 69mm | ||
Height 69mm | ||
Width 70mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 4 Poles, 2A Current Rating - 2CDS274001R0024 S204M C 2A - 15 KA
Features & Benefits
Applications
How do I install it on a DIN rail?
What type of overload protection does it provide?
Can it be used in both indoor and outdoor settings?
Is there a need for regular maintenance?
What is the maximum operational voltage it can handle?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 253V ac AC 25 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking