Siemens SENTRON 5SJ Miniature Circuit Breaker, 1-Pole, 4A, Class D, 440V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 232-2220
- Mfr. Part No.:
- 5SJ4104-8HG42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€81.13
(exc. VAT)
€99.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.13 |
*price indicative
- RS Stock No.:
- 232-2220
- Mfr. Part No.:
- 5SJ4104-8HG42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Class D | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SJ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Standards/Approvals | VDE, UL, EAC, CE, CCC | |
| Width | 18mm | |
| Height | 121mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Class D | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SJ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Standards/Approvals VDE, UL, EAC, CE, CCC | ||
Width 18mm | ||
Height 121mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.
Communication and measuring capable miniature circuit breakers
The Siemens Miniature circuit breaker 277 V 10 kA, 1-pole, D, 10 A, in accordance with UL 489
Related links
- Siemens SENTRON 5SJ Miniature Circuit Breaker 10A 440V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 15A 440V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 10A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 4A 440V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 4A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 20A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 1A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 3A 440V ac AC, 14 kA Breaking Capacity
