RS Better World
Siemens SENTRON 5SY Miniature Circuit Breaker, 4-Pole, 2A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 232-2312
- Mfr. Part No.:
- 5SY5402-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€277.31
(exc. VAT)
€341.09
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-2312
- Mfr. Part No.:
- 5SY5402-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CCC, CE, EAC | |
| Depth | 76mm | |
| Width | 54mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CCC, CE, EAC | ||
Depth 76mm | ||
Width 54mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- DE
Siemens 5SY Series MCB, 2A Current Rating, 4 Poles - 5SY5402-7
This MCB is a 4-pole circuit breaker designed to provide robust electrical protection. It boasts a current rating of 2A and is suitable for both AC and DC applications, handling voltages up to 880V DC and 400V AC. With dimensions of 72mm in width and 76mm in depth, this DIN rail mount MCB incorporates advanced tripping characteristics of Type C, ensuring timely disruption of electrical flow in case of overloads.
Features & Benefits
• High breaking capacity of 10 kA for reliable circuit protection
• Suitable for DIN rail mounting for streamlined installation
• Designed for 4-pole configuration enhancing multi-phase applications
• Effective for both AC and DC usage up to 880V
• Screw terminal interface ensures secure and easy connections
Applications
• Utilised in industrial automation systems for enhanced circuit safety
• Effective in electrical distribution boards for efficient protection
• Used with machinery requiring overload protection across multiple phases
• Integrated into renewable energy systems operating at high voltages
• Suitable for electrical panels in commercial and residential installations
What are the specific environmental tolerances for operation and storage?
This circuit breaker is designed to operate within a temperature It can be stored in environments ranging from -40°C to 75°C, maintaining its functionality even in harsh climates.
How does the tripping characteristic influence the performance of this device?
The Type C tripping characteristic provides optimal protection by allowing brief overloads common in induction applications while tripping under sustained overloads, thus safeguarding connected equipment without nuisance tripping during normal operations.
What electrical standards does this circuit breaker comply with?
This device adheres to IEC / EN 60898-2 and UL1077 standards, confirming its reliability and safety in electrical installations while ensuring compliance with international regulations.
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 30A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
