RS Better World
Siemens SENTRON 5SY Miniature Circuit Breaker, 3+N-Pole, 16A, Type B, 400V ac AC, 5 kA Breaking Capacity
- RS Stock No.:
- 232-2323
- Mfr. Part No.:
- 5SY6616-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€138.53
(exc. VAT)
€170.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-2323
- Mfr. Part No.:
- 5SY6616-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 5kA | |
| Range | SENTRON | |
| Series | 5SY | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Width | 18mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 5kA | ||
Range SENTRON | ||
Series 5SY | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals CCC, CE, EAC | ||
Width 18mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- DE
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.
Communication and measuring capable miniature circuit breakers
The Siemens Miniature circuit breaker, 400 V, Icn: 6 kA, 2P, Icu: 30 kA, C-Char, In: 6 A
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 32A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 32A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
