ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 4A, Type K, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3205
- Mfr. Part No.:
- 2CDS251103R0337
- Manufacturer:
- ABB
Subtotal (1 unit)*
€92.23
(exc. VAT)
€113.44
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | €92.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3205
- Mfr. Part No.:
- 2CDS251103R0337
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 4A Current Rating, 10kA Breaking Capacity - 2CDS251103R0337
Features & Benefits
• 1+N configuration ensures reliable operation
• Type K MCB offers enhanced protection characteristics
• Incorporates thermal tripping for increased safety
• Screw Terminal contact type allows secure connections
• Overload protection safeguards against potential faults
Applications
• Suitable for industrial automation systems requiring precise safeguarding
• Utilised in electrical panels for improved system resilience
• Ideal for installations where space is a concern due to Compact design
How does the thermal tripping mechanism enhance safety?
What installation requirements should be considered with this MCB?
What distinguishes a Type K MCB from other types?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity