ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 500mA, Type D, 400V ac AC, 12 V DC, 6 kA Breaking
- RS Stock No.:
- 237-3250
- Mfr. Part No.:
- 2CDS253001R0981 S203 D 0.5A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€96.66
(exc. VAT)
€118.89
(inc. VAT)
- Ready to ship from 23 March 2027
Units | Per unit |
|---|---|
| 1 + | €96.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3250
- Mfr. Part No.:
- 2CDS253001R0981 S203 D 0.5A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, UL1077 | |
| Height | 88mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 69mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, UL1077 | ||
Height 88mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 500mA Current, 6kA Breaking Capacity - 2CDS253001R0981 S203 D 0.5A - 10 KA
Features & Benefits
• 400V AC rated for three-phase distribution systems
• Type D tripping protects against high inrush currents
• 3-pole configuration enables simultaneous pole disconnection
• Screw Terminal design ensures secure conductor connections
• IP20 enclosure rating suitable for protected switchboard environments
Applications
• Ideal for distribution in automation control panels
• used with three-phase branch circuits in industrial installations
• Can be used for load segregation in electrical distribution boards
What current rating does this device provide for sensitive circuits?
How Compact is the unit for panel design considerations?
What mounting method is required for installation?
Does it support DC circuits as well as AC?
What mechanical attributes assist panel layout and connection integrity?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 230 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 20 kA Breaking