Siemens SENTRON SENTRON Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 238-3191
- Mfr. Part No.:
- 5SL6016-6MC
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€163.90
(exc. VAT)
€201.60
(inc. VAT)
- Shipping from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €163.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-3191
- Mfr. Part No.:
- 5SL6016-6MC
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | CCC, CE, VDE | |
| Height | 76mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series SENTRON | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals CCC, CE, VDE | ||
Height 76mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
Siemens SENTRON MCB, 16A Current Rating, 6kA Breaking Capacity - 5SL6016-6MC
Features & Benefits
Applications
What tripping characteristics does this device support?
What is the suitable range of conductor cross-section for the connections?
How does this circuit breaker provide communication capabilities?
Related links
- Siemens SENTRON SENTRON Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 4A 230V ac AC 6 kA Breaking Capacity
