Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 4.5 kA Breaking
- RS Stock No.:
- 238-3409
- Distrelec Article No.:
- 304-23-412
- Mfr. Part No.:
- A9P71602
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.13
(exc. VAT)
€37.06
(inc. VAT)
In Stock
- 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.13 |
*price indicative
- RS Stock No.:
- 238-3409
- Distrelec Article No.:
- 304-23-412
- Mfr. Part No.:
- A9P71602
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | Acti9 | |
| Series | Acti9 iDT40K | |
| Terminal Type | Tunnel | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Height | 85mm | |
| Depth | 74mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range Acti9 | ||
Series Acti9 iDT40K | ||
Terminal Type Tunnel | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Height 85mm | ||
Depth 74mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
Schneider Electric Acti9 iDT40K Series MCB, 100A Current Rating, DIN Rail Mounting Style - A9P71602
This miniature circuit-breaker from Schneider Electric with a current rating of 2A is a reliable component. Designed for DIN rail mounting, this MCB offers performance with a Type C tripping characteristic, making it suitable for various applications in the automation, electronics, and electrical industries.
Features & Benefits
• The MCB's compact size makes it easy to install and integrate into existing systems
• With a breaking capacity of 4500A, this MCB ensures reliable protection against overcurrents
• The MCB's innovative trip unit technology provides accurate and efficient circuit protection
• The MCB features tunnel type terminals suitable for both flexible and rigid wires, catering to different installation requirements
• With IP20 and IP40 degrees of protection, the MCB is suitable for use in various environments
Applications
• For use in distribution systems to protect against overcurrents and short circuits
• Ideal for industrial automation applications requiring reliable circuit protection
• Suitable for commercial and residential electrical installations to ensure safety and reliability
Can it handle high current loads?
Yes, the Schneider Electric MCB has a rated current of 2A and a breaking capacity of 4500A, making it suitable for high current applications.
Is it easy to install?
The MCB features a clip-on mounting mode and DIN rail support for easy installation in various setups.
Will it provide reliable protection against overcurrents?
Yes, the MCB's thermal-magnetic trip unit technology ensures efficient protection against overloads and short circuits.
Can it be used in harsh environments?
With IP20 and IP40 degrees of protection, the MCB is suitable for operation in a wide range of environmental conditions.
Related links
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking
- Eaton xPole xPole Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201L SN201 Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking
