Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 4.5 kA Breaking
- RS Stock No.:
- 238-3444
- Mfr. Part No.:
- A9PK1620
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€42.68
(exc. VAT)
€52.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.68 |
*price indicative
- RS Stock No.:
- 238-3444
- Mfr. Part No.:
- A9PK1620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | Acti9 | |
| Series | Acti9 iDT40K XA | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Depth | 74mm | |
| Height | 85mm | |
| Standards/Approvals | EN/IEC 60947-2, CE, EN/IEC 60898-1 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range Acti9 | ||
Series Acti9 iDT40K XA | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Depth 74mm | ||
Height 85mm | ||
Standards/Approvals EN/IEC 60947-2, CE, EN/IEC 60898-1 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
The Schneider Electric Acti9 series miniature circuit breaker has thermal-magnetic trip unit technology with breaking capacity of 4.5 kA. It is toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are compliant with standards such as IEC/EN 60898 -1 & 60947-2.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -25 to 70 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Related links
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking
