ABB SMISSLINE TP S401M-UCC1 Miniature Circuit Breaker, 1-Pole, 1A, Type C, 220V ac AC, 220 V dc DC, 20 kA Breaking

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-2452
Mfr. Part No.:
2CCS561001R1014
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

220V ac

Rated DC Voltage

220V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S401M-UCC1

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Depth

75mm

Height

91mm

Width

18mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 20 kA(110 Vdc) and rated current is 1 A. The tripping characteristic of the circuit breaker is type-UCC.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy