ABB SMISSLINE TP S402M Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 440V ac AC, 440 V dc DC, 25 kA Breaking

Subtotal (1 unit)*

€184.63

(exc. VAT)

€227.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€184.63

*price indicative

RS Stock No.:
246-2467
Mfr. Part No.:
2CCS562001R1984
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S402M

Terminal Type

0.75 to 25 mm² Rigid

IP Rating

IP20

Width

36mm

Depth

75mm

Standards/Approvals

IEC/EN 60947-2

Height

91mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA (220Vdc) and rated current is 0.5 A. The tripping characteristic of the circuit breaker is type-UCC.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links