ABB SMISSLINE TP S401M-UCZ3 Miniature Circuit Breaker, 1-Pole, 3A, Type Z, 220V ac AC, 220 V dc DC, 20 kA Breaking
- RS Stock No.:
- 246-2504
- Mfr. Part No.:
- 2CCS571001R1038
- Manufacturer:
- ABB
Subtotal (1 unit)*
€86.27
(exc. VAT)
€106.11
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.27 |
*price indicative
- RS Stock No.:
- 246-2504
- Mfr. Part No.:
- 2CCS571001R1038
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 220V ac | |
| Rated DC Voltage | 220V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SMISSLINE TP | |
| Series | S401M-UCZ3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 75mm | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 220V ac | ||
Rated DC Voltage 220V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SMISSLINE TP | ||
Series S401M-UCZ3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 75mm | ||
Height 91mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA and rated current is 3 A. The tripping characteristic of the circuit breaker is type-UCZ.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S401M-UCZ50 Miniature Circuit Breaker 50A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ1.6 Miniature Circuit Breaker 1.6A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ13 Miniature Circuit Breaker 13A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ32 Miniature Circuit Breaker 32A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ2 Miniature Circuit Breaker 2A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ1 Miniature Circuit Breaker 1A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCZ6 Miniature Circuit Breaker 6A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC3 Miniature Circuit Breaker 3A 220V ac AC 20 kA Breaking