ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 10A, Type K, 240V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-2586
- Mfr. Part No.:
- 2CCS572001R0427
- Manufacturer:
- ABB
Subtotal (1 unit)*
€104.02
(exc. VAT)
€127.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.02 |
*price indicative
- RS Stock No.:
- 246-2586
- Mfr. Part No.:
- 2CCS572001R0427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 91mm | |
| Depth | 75mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 91mm | ||
Depth 75mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 10A Current, 240V Rated AC Voltage - 2CCS572001R0427
This miniature circuit breaker provides overcurrent protection for low-voltage installations, combining thermal and electromechanical trip actions to interrupt fault currents. Designed for panel or distribution board use, it conforms to recognised switching device standards and is intended for environments where Compact protective devices are required.
Features and Benefits:
• 10A rating delivers controlled protection for light circuits
• 10kA breaking capacity limits fault energy during short circuits
• Type K tripping provides defined selective response to inrushes
• Screw terminals enable secure conductor clamping under vibration
• Reset I/O actuator allows clear manual on/off operation
• 10kA breaking capacity limits fault energy during short circuits
• Type K tripping provides defined selective response to inrushes
• Screw terminals enable secure conductor clamping under vibration
• Reset I/O actuator allows clear manual on/off operation
Applications
• Suitable for protecting lighting circuits in commercial premises
• Ideal for motor feeder protection with moderate inrush currents
• Used with dual-pole isolation requirements in distribution boards
• Can be used for control circuits requiring manual reset action
• Ideal for motor feeder protection with moderate inrush currents
• Used with dual-pole isolation requirements in distribution boards
• Can be used for control circuits requiring manual reset action
What tripping mechanisms are combined to detect faults?
It employs a thermal element for overloads and an electromechanical release for short-circuit disconnection.
Which enclosure ingress level applies to panel use?
The protection rating corresponds to IP20, suitable for installation inside enclosures or distribution panels.
How is pole configuration arranged for load interruption?
Two poles are provided to simultaneously switch both conductors in single-phase systems.
What physical footprint considerations affect mounting density?
The unit is designed with a 36mm width to enable Compact arrangement on standard mounting rails.
Related links
- ABB SMISSLINE TP S403M-K10 Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K10NP Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M-C10 Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K1.6 Miniature Circuit Breaker 1.6A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K63 Miniature Circuit Breaker 63A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K8 Miniature Circuit Breaker 8A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K2 Miniature Circuit Breaker 2A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K50 Miniature Circuit Breaker 50A 415V ac AC, 50 kA Breaking Capacity