ABB SMISSLINE TP S403M-B20 Miniature Circuit Breaker, 4-Pole, 20A, Type B, 400V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 246-2640
- Mfr. Part No.:
- 2CCS573001R0205
- Manufacturer:
- ABB
Subtotal (1 unit)*
€133.37
(exc. VAT)
€164.05
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.37 |
*price indicative
- RS Stock No.:
- 246-2640
- Mfr. Part No.:
- 2CCS573001R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SMISSLINE TP | |
| Series | S403M-B20 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 75mm | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SMISSLINE TP | ||
Series S403M-B20 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 75mm | ||
Height 91mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA ( 400 Vac) and rated current is 20 A. The tripping characteristic of the circuit breaker is type-b.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S403M-B20NP Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B25NP Miniature Circuit Breaker 25A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B50NP Miniature Circuit Breaker 50A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B25 Miniature Circuit Breaker 25A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B63NP Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B40 Miniature Circuit Breaker 40A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S401M-B20 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity