ABB SMISSLINE TP S400M Miniature Circuit Breaker, 4-Pole, 2A, Type C, 415V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 246-2661
- Mfr. Part No.:
- 2CCS573103R8024
- Manufacturer:
- ABB
Subtotal (1 unit)*
€186.89
(exc. VAT)
€229.87
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.89 |
*price indicative
- RS Stock No.:
- 246-2661
- Mfr. Part No.:
- 2CCS573103R8024
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 50kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 91mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 50kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 91mm | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 2A Current, 415V ac Rated Voltage - 2CCS573103R8024
This miniature circuit breaker provides overcurrent protection for low-voltage three-phase systems. It uses a combined thermal and electromagnetic trip arrangement to interrupt fault currents and protect conductors and equipment in distribution panels. Constructed for panel mounting, it offers four-pole switching and Basic enclosure protection suitable for indoor electrical installations.
Features and Benefits:
• 50kA breaking capacity delivers high fault interruption capability
• Type C tripping characteristic protects against moderate inrush currents
• Thermal-magnetic mechanism offers overload and short-circuit protection
• Screw Terminal design enables secure conductor connections
• Reset I/O actuator allows clear manual switching indication
• Type C tripping characteristic protects against moderate inrush currents
• Thermal-magnetic mechanism offers overload and short-circuit protection
• Screw Terminal design enables secure conductor connections
• Reset I/O actuator allows clear manual switching indication
Applications
• Suitable for distribution boards in commercial buildings
• Ideal for three-phase motor circuit protection
• Used with switchgear for selective branch protection
• Can be used for protection of lighting circuits
• Suitable for control panels requiring manual reset indication
• Ideal for three-phase motor circuit protection
• Used with switchgear for selective branch protection
• Can be used for protection of lighting circuits
• Suitable for control panels requiring manual reset indication
What pole configuration does it provide?
It is a four-pole device enabling simultaneous disconnection of all conductors including neutral.
Which standards define its construction and performance?
It complies with IEC/EN 60947-2 and IEC/EN 60898-1 for circuit-breaker performance.
How does the tripping behaviour respond to short circuits?
The electromagnetic element trips rapidly under high fault currents while the thermal element responds to sustained overloads.
What ingress protection level does the enclosure offer?
The device has IP20-rated protection, guarding against touch by fingers and solid objects larger than 12 mm.
What mounting and actuation format is provided for routine operation?
It features a manual I/O reset actuator and is designed for fixed panel mounting.
Related links
- ABB SMISSLINE TP S403M-C0.5 Miniature Circuit Breaker 500mA 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K2 Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K2NP Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking
- ABB SMISSLINE TP S403M-K6NP Miniature Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K10NP Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S403M-C8 Miniature Circuit Breaker 8A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-C8NP Miniature Circuit Breaker 8A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-C1.6 Miniature Circuit Breaker 1.6A 415V ac AC, 10 kA Breaking Capacity