ABB SMISSLINE TP S403M-B40NP Miniature Circuit Breaker, 4-Pole, 40A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-2682
- Mfr. Part No.:
- 2CCS573103R8405
- Manufacturer:
- ABB
Subtotal (1 unit)*
€221.52
(exc. VAT)
€272.47
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.52 |
*price indicative
- RS Stock No.:
- 246-2682
- Mfr. Part No.:
- 2CCS573103R8405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S403M-B40NP | |
| Terminal Type | 0.75 to 25 mm² Rigid | |
| IP Rating | IP20 | |
| Depth | 82mm | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S403M-B40NP | ||
Terminal Type 0.75 to 25 mm² Rigid | ||
IP Rating IP20 | ||
Depth 82mm | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 72mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA and rated current is 40 A. The tripping characteristic of the circuit breaker is type-B.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S403M-B40 Miniature Circuit Breaker 40A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S401M-B40NP Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K40NP Miniature Circuit Breaker 40A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B10 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B25NP Miniature Circuit Breaker 25A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B50NP Miniature Circuit Breaker 50A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B20NP Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B25 Miniature Circuit Breaker 25A 400V ac AC, 50 kA Breaking Capacity