ABB SMISSLINE TP S400M Miniature Circuit Breaker, 4-Pole, 16A, Type K, 415V ac AC, 52.20 kA Breaking Capacity
- RS Stock No.:
- 246-2686
- Mfr. Part No.:
- 2CCS573103R8467
- Manufacturer:
- ABB
Subtotal (1 unit)*
€218.05
(exc. VAT)
€268.20
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.05 |
*price indicative
- RS Stock No.:
- 246-2686
- Mfr. Part No.:
- 2CCS573103R8467
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 52.20kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 52.20kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 91mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 16A Current, 415V Rated AC Voltage - 2CCS573103R8467
This miniature circuit breaker provides overcurrent protection for low-voltage installations and is intended for four-pole distribution circuits. It operates within three-phase systems at rated AC voltages up to 415V and uses a combined thermal and electromechanical trip arrangement to interrupt fault currents. The device is suited to panel mounting where standardised protection and a Compact footprint are required.
Features and Benefits:
• 52.20kA breaking capacity protects against high fault currents
• Type K tripping characteristic handles motor-start and inductive loads
• 4-pole configuration enables simultaneous multi-phase disconnection
• 16A current rating supports moderate load circuits
• I/O reset actuator permits clear manual on/off operation
• Type K tripping characteristic handles motor-start and inductive loads
• 4-pole configuration enables simultaneous multi-phase disconnection
• 16A current rating supports moderate load circuits
• I/O reset actuator permits clear manual on/off operation
Applications
• Suitable for three-phase distribution panels in commercial buildings
• Ideal for circuits with frequent motor starts and inductive loads
• Used with switchboards requiring coordinated multi-pole protection
• Can be used for feeder protection where high interrupting capacity is needed
• Ideal for circuits with frequent motor starts and inductive loads
• Used with switchboards requiring coordinated multi-pole protection
• Can be used for feeder protection where high interrupting capacity is needed
What earth and enclosure protection level does it provide?
The enclosure meets IP20 protection, which guards against access to hazardous parts and solid objects larger than 12 mm.
How are the conductors terminated?
Conductors connect via screw terminals designed for secure clamping under vibration.
What standards guide its short-circuit performance?
Short-circuit interruption and design align with IEC/EN 60947-2 requirements.
Which mechanism initiates trip under overload and short-circuit?
Thermal action responds to prolonged overload while the electromechanical release trips on Rapid fault currents.
Related links
- ABB SMISSLINE TP S403M-K40NP Miniature Circuit Breaker 40A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K1.6NP Miniature Circuit Breaker 1.6A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K1.6 Miniature Circuit Breaker 16A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S403M-C4 Miniature Circuit Breaker 4A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K25 Miniature Circuit Breaker 25A 415V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K13NP Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K32NP Miniature Circuit Breaker 32A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K2 Miniature Circuit Breaker 2A 415V ac AC, 10 kA Breaking Capacity