Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker, 4-Pole, 2kA, Type B, 690V ac AC, 65 kA
- RS Stock No.:
- 247-1894
- Mfr. Part No.:
- 48294
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20,982.38
(exc. VAT)
€25,808.33
(inc. VAT)
- Ready to ship from 07 September 2026
Units | Per unit |
|---|---|
| 1 + | €20,982.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-1894
- Mfr. Part No.:
- 48294
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2kA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 65kA | |
| Range | MasterPact NW | |
| Series | Masterpact NW | |
| Terminal Type | Screw | |
| IP Rating | IP30 | |
| Depth | 394.5mm | |
| Width | 556mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 439mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2kA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 65kA | ||
Range MasterPact NW | ||
Series Masterpact NW | ||
Terminal Type Screw | ||
IP Rating IP30 | ||
Depth 394.5mm | ||
Width 556mm | ||
Standards/Approvals RoHS, REACH | ||
Height 439mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- NL
Related links
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2.5kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 4kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 3.2kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 1.6kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2.5kA 415V ac AC, 65 kA
- Schneider Electric MasterPact Spare Part for use with NW, MasterPact NT
- Schneider Electric MasterPact NW Acti9 Moteur Miniature Circuit Breaker 4A 3 kA Breaking Capacity
- Schneider Electric Masterpact Nt Ns1600B.3200 Nsx100.250 Powerpact
