Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 100A, Type D, 500 V dc DC, 15 kA Breaking
- RS Stock No.:
- 248-3683
- Mfr. Part No.:
- A9N18524
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€565.11
(exc. VAT)
€695.09
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €565.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-3683
- Mfr. Part No.:
- A9N18524
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type D | |
| Rated DC Voltage | 500V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 81mm | |
| Depth | 73mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Tripping Characteristics Type D | ||
Rated DC Voltage 500V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 108mm | ||
Standards/Approvals REACH, RoHS | ||
Height 81mm | ||
Depth 73mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 500 V dc DC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 250 V dc DC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500 V dc DC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 375 V dc DC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 250 V dc DC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 375 V dc DC, 10 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 125 V dc DC, 30 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 500 V dc DC, 15 kA Breaking Capacity
