Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 45A, Type C, 277V AC, 5 kA Breaking Capacity
- RS Stock No.:
- 256-6764
- Mfr. Part No.:
- M9F22345
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€171.79
(exc. VAT)
€211.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.79 |
*price indicative
- RS Stock No.:
- 256-6764
- Mfr. Part No.:
- M9F22345
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 45A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Width | 54mm | |
| Height | 81mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 45A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Width 54mm | ||
Height 81mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
C tripping curve
Grey color
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 277V AC, 5 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 277V AC, 5 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 277V AC, 5 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 63A 277V AC, 5 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 45A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 277V AC, 10 kA Breaking Capacity
