Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 25A, Type C, 277V AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 256-6801
- Mfr. Part No.:
- M9F52225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€163.58
(exc. VAT)
€201.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.58 |
*price indicative
- RS Stock No.:
- 256-6801
- Mfr. Part No.:
- M9F52225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Ring | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA C22.2, EN/IEC 60947-2, GB 14048.2, UL 489 | |
| Width | 36mm | |
| Depth | 72mm | |
| Height | 127mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Ring | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA C22.2, EN/IEC 60947-2, GB 14048.2, UL 489 | ||
Width 36mm | ||
Depth 72mm | ||
Height 127mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
C tripping curve
Grey color
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 15A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 277V AC 10 kA Breaking
