RS PRO Miniature Circuit Breaker, 2-Pole, 16A, Type B, 240V ac AC, 240 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 265-0160
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.42
(exc. VAT)
€28.81
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
- Plus 480 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.42 |
*price indicative
- RS Stock No.:
- 265-0160
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 240V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | RS PRO | |
| Terminal Type | Cable | |
| IP Rating | IP20 | |
| Width | 35.4mm | |
| Depth | 62mm | |
| Height | 62mm | |
| Standards/Approvals | IS/IEC 60898-1, IS/IEC 60947-2 | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 240V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series RS PRO | ||
Terminal Type Cable | ||
IP Rating IP20 | ||
Width 35.4mm | ||
Depth 62mm | ||
Height 62mm | ||
Standards/Approvals IS/IEC 60898-1, IS/IEC 60947-2 | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
RS PRO 240 → 415 Vac DIN Rail Mounted MCB, Type B (curve), Type C (curve)
For reliability, efficiency and up to date technology the RS PRO range of MCBs (miniature circuit breakers) offer you a selection of MCBs designed to protect your electrical circuits from both overloads and short-circuits, meeting the needs of residential, commercial, and industrial applications.
With breaking capacities of up to 10 KA all in accordance with IS/IEC 60898-1 and IS/IEC60947-2 RS PRO MCBs include many features including inspection windows, safety terminals, large cable terminals, Bi stable clip, positive contact indication, auxiliary contacts, and air circulation. All offered with IP20 protection within a thermoplastic flame-retardant moulded casing for clip on DIN rail mounting. With a choice of 1 to 4 Poles, rated currents of 0.5 to 63 A, independent thermal magnetic tripping system, type B and Type C MCBs provide the short circuit electrical protection necessary for many applications.
Miniature Circuit Breakers, MCB, is the standard recognized term for MCB but also recognized as Circuit Breakers, Mini Circuit Breakers, Trip Switches, Circuit Protectors and Breakers.
Features & Benefits
Applications Type B MCB
Applications Type C MCB
A Miniature circuit breaker is simply an electrical switch designed to protect your electrical circuits and any connected equipment from an overload and short circuit. Essential for use within domestic residential, commercial, and industrial distribution preventing danger and damage from electrical fires. MCBs are designed with various current ratings to suit different circuits and loads. Always ensure you size and install according to manufacturer instructions to protect you, and your electrical system safely.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker 16A 240V ac AC 6 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker 16A 240V ac AC 6 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- RS PRO Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- ABB FS401 FS401 Miniature Circuit Breaker 16A 240V AC, 25 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 16A 240V ac AC, 50 kA Breaking Capacity
