Legrand DNX3 DNX3 Circuit Breaker, 1-Pole, 3A, Type C, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

€62.18

(exc. VAT)

€76.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€62.18

*price indicative

RS Stock No.:
266-1313
Mfr. Part No.:
406877
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

1

Product Type

Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

DNX3

Series

DNX3

Terminal Type

Screw

IP Rating

IP20

Width

17.8mm

Standards/Approvals

RoHS

Depth

77.6mm

Height

94.8mm

COO (Country of Origin):
FR
The Legrand DNX, phase + neutral modular circuit breaker with fully visible breaking for control, protection and isolation of electrical circuits. Fitted with a label holder for quick and easy visual identification of the protected circuit, immediate visual indication of the ON and OFF status on the handle in green and red.

Gray color

Halogen free

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy